Schneider Electric XUSL4E Series Preventa Light Beam Receiver, Transmitter, 4 Beam(s), 10 m, 20 m Max Range

RS Stock No.: 127-8319Brand: Schneider ElectricManufacturers Part No.: XUSL4E4BB091L
brand-logo
View all in Light Detection and Ranging

Technical documents

Specifications

Range

Preventa

Series

XUSL4E

Component Type

Receiver, Transmitter

Minimum Scanning Distance

3m

Maximum Scanning Distance

10 m, 20 m

Safety Type

4

SIL IEC 61508

3

PL EN ISO 13849-1

e

Number Of Beams

4

Peak Wavelength

950nm

Maximum Response Time

2.5 ms

Terminal Type

5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)

Dimensions

31 x 29.4 x 1053 mm

Protective Height

910mm

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Length

31mm

Width

29.4mm

Height

1053mm

PRICED TO CLEAR

Yes

Application

Body

Country of Origin

Italy

Product details

Schneider Preventa XUSL Safety Light Beams

Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Features & Benefits

Automatic or Manual start
IP65/67 rated

Perimeter and Access Guard

Stock information temporarily unavailable.

₪ 9,315.08

₪ 9,315.08 1 Pair of 1 (ex VAT)

₪ 10,898.64

₪ 10,898.64 1 Pair of 1 (inc. VAT)

Schneider Electric XUSL4E Series Preventa Light Beam Receiver, Transmitter, 4 Beam(s), 10 m, 20 m Max Range

₪ 9,315.08

₪ 9,315.08 1 Pair of 1 (ex VAT)

₪ 10,898.64

₪ 10,898.64 1 Pair of 1 (inc. VAT)

Schneider Electric XUSL4E Series Preventa Light Beam Receiver, Transmitter, 4 Beam(s), 10 m, 20 m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Range

Preventa

Series

XUSL4E

Component Type

Receiver, Transmitter

Minimum Scanning Distance

3m

Maximum Scanning Distance

10 m, 20 m

Safety Type

4

SIL IEC 61508

3

PL EN ISO 13849-1

e

Number Of Beams

4

Peak Wavelength

950nm

Maximum Response Time

2.5 ms

Terminal Type

5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver)

Dimensions

31 x 29.4 x 1053 mm

Protective Height

910mm

Features

2 PNP Output, Automatic/Manual Restart, Multi-Colour LEDs

Length

31mm

Width

29.4mm

Height

1053mm

PRICED TO CLEAR

Yes

Application

Body

Country of Origin

Italy

Product details

Schneider Preventa XUSL Safety Light Beams

Telemecanique safety light curtains from the XUSL Series. Typical applications would include robotic systems, assembly and packaging lines, welding equipment and machine tools. All models are highly reliable and excellent quality.

Features & Benefits

Automatic or Manual start
IP65/67 rated

Perimeter and Access Guard