Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
XBT GT
Product Range
Magelis XBTGT
Display Type
STN
Manufacturer Part No.
XBTGT2120
Display Resolution
320 x 240
Number of Ports
2
Port Type
Ethernet(RJ45), USB
Processor Type
CPU RISC
Processor Speed
133MHz
Onboard Memory
16 MB
Display Size
5.7 in
Backlighting
Yes
IP Rating
IP20, IP65
Minimum Operating Temperature
0°C
Dimensions
167.5 x 135 x 59.5 mm
Display Colour
Monochrome
Width
135mm
Length
167.5mm
Depth
59.5mm
Maximum Operating Temperature
+50°C
Supply Voltage
24 V dc
Country of Origin
Morocco
Product details
Magelis XBT GT - Advanced Touchscreen Panels
Magelis XBT GT is a compact and robust series of Touchscreen Graphic Terminals.
Available with different screen sizes
Accurate analogue touch pad
Adjustable contrast and brightness
Perfect readability, even in strong sunlight
Multi-windows with pop-up
Up to 40 fonts (Latin, Japanese, Chinese, Cyrillic, etc.)
USB ports to connect your peripherals, to increase your connections, and to save time in your data transfer
Easy interchangeability with previous Magelis XBT G
Numerous communication ports (serial lines, Ethernet, etc.)
Multilink capability on all communication ports
Quick mounting with tool free spring clips
Applications into compact machines, handling systems, food & beverage machines, etc.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
XBT GT
Product Range
Magelis XBTGT
Display Type
STN
Manufacturer Part No.
XBTGT2120
Display Resolution
320 x 240
Number of Ports
2
Port Type
Ethernet(RJ45), USB
Processor Type
CPU RISC
Processor Speed
133MHz
Onboard Memory
16 MB
Display Size
5.7 in
Backlighting
Yes
IP Rating
IP20, IP65
Minimum Operating Temperature
0°C
Dimensions
167.5 x 135 x 59.5 mm
Display Colour
Monochrome
Width
135mm
Length
167.5mm
Depth
59.5mm
Maximum Operating Temperature
+50°C
Supply Voltage
24 V dc
Country of Origin
Morocco
Product details
Magelis XBT GT - Advanced Touchscreen Panels
Magelis XBT GT is a compact and robust series of Touchscreen Graphic Terminals.
Available with different screen sizes
Accurate analogue touch pad
Adjustable contrast and brightness
Perfect readability, even in strong sunlight
Multi-windows with pop-up
Up to 40 fonts (Latin, Japanese, Chinese, Cyrillic, etc.)
USB ports to connect your peripherals, to increase your connections, and to save time in your data transfer
Easy interchangeability with previous Magelis XBT G
Numerous communication ports (serial lines, Ethernet, etc.)
Multilink capability on all communication ports
Quick mounting with tool free spring clips
Applications into compact machines, handling systems, food & beverage machines, etc.