Technical documents
Specifications
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
24V ac/dc
Pilot Light Colour
Green
Cutout Diameter
16mm
Lamp Type
LED
Series
Harmony XB6
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Quick Connect
Current Rating
15mA
Body Material
Plastic
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Pilot Lights with LED
XB6/ZB6 series 16 mm push buttons pilot lights.
Cylindrical, square and rectangular heads
12-24 V ac/dc or 120 V ac LED included
Depth behind the panel, 41.5mm
IP65
₪ 125.43
₪ 125.43 Each (ex VAT)
₪ 146.75
₪ 146.75 Each (inc. VAT)
1
₪ 125.43
₪ 125.43 Each (ex VAT)
₪ 146.75
₪ 146.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
24V ac/dc
Pilot Light Colour
Green
Cutout Diameter
16mm
Lamp Type
LED
Series
Harmony XB6
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Quick Connect
Current Rating
15mA
Body Material
Plastic
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Pilot Lights with LED
XB6/ZB6 series 16 mm push buttons pilot lights.
Cylindrical, square and rectangular heads
12-24 V ac/dc or 120 V ac LED included
Depth behind the panel, 41.5mm
IP65