Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Schneider Electric Handle Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions

RS Stock No.: 276-2573Brand: Schneider ElectricManufacturers Part No.: XB5AJ33C0
brand-logo
View all in Selector Switches

Technical documents

Specifications

Number of Positions

3

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Handle

Contact Configuration

2NO

IP Rating

IP67

Cutout Diameter

22mm

Illuminated

No

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Handle Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions

P.O.A.

Schneider Electric Handle Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number of Positions

3

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Handle

Contact Configuration

2NO

IP Rating

IP67

Cutout Diameter

22mm

Illuminated

No

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more