Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Schneider Electric Spring Return Selector Switch Complete - (SPST) 22mm Cutout Diameter 3 Positions

RS Stock No.: 345-302Brand: Schneider ElectricManufacturers Part No.: XB4BD53GEX
brand-logo
View all in Selector Switches

Technical documents

Specifications

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Actuator Type

Spring Return

Contact Configuration

SPST

IP Rating

IP65

Cutout Diameter

22mm

Illuminated

No

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Spring Return Selector Switch Complete - (SPST) 22mm Cutout Diameter 3 Positions

P.O.A.

Schneider Electric Spring Return Selector Switch Complete - (SPST) 22mm Cutout Diameter 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Actuator Type

Spring Return

Contact Configuration

SPST

IP Rating

IP65

Cutout Diameter

22mm

Illuminated

No

Country of Origin

France