Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Schneider Electric Push Button Control Station - 1NO/1NC, Polycarbonate, 2 Cutouts, Red/Green, START/STOP, IP66

RS Stock No.: 211-8437Brand: Schneider ElectricManufacturers Part No.: XALD225
brand-logo
View all in Control Stations

Technical documents

Specifications

Series

XALD

Number of Cutouts

2

Push Button Marking

START/STOP

Push Button Colour

Red/Green

Push Button Material

Polycarbonate

Enclosure Colour

Dark Grey/Light Grey

Contact Configuration

1NO/1NC

Enclosure Material

Polycarbonate

IP Rating

IP66

Cutout Diameter

22mm

Width

68mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Depth

53mm

Maximum Current

6A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Push Button Control Station - 1NO/1NC, Polycarbonate, 2 Cutouts, Red/Green, START/STOP, IP66

P.O.A.

Schneider Electric Push Button Control Station - 1NO/1NC, Polycarbonate, 2 Cutouts, Red/Green, START/STOP, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

XALD

Number of Cutouts

2

Push Button Marking

START/STOP

Push Button Colour

Red/Green

Push Button Material

Polycarbonate

Enclosure Colour

Dark Grey/Light Grey

Contact Configuration

1NO/1NC

Enclosure Material

Polycarbonate

IP Rating

IP66

Cutout Diameter

22mm

Width

68mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Depth

53mm

Maximum Current

6A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Country of Origin

France