Schneider Electric Harmony Series Blue Push-In Push Button Head, IP65

RS Stock No.: 589-978Brand: Schneider ElectricManufacturers Part No.: XACB9116
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Series

Harmony

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Push-In

IP Rating

IP65

Illuminated

No

Country of Origin

Czech Republic

P.O.A.

Schneider Electric Harmony Series Blue Push-In Push Button Head, IP65

P.O.A.

Schneider Electric Harmony Series Blue Push-In Push Button Head, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Series

Harmony

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Push-In

IP Rating

IP65

Illuminated

No

Country of Origin

Czech Republic