Schneider Electric Zelio Logic Series I/O module for Use with Zelio Logic Modules, 24 V dc Supply, Relay Output,

RS Stock No.: 468-4292Brand: Schneider ElectricManufacturers Part No.: SR3XT141BDDistrelec Article No.: 30237527
brand-logo

Technical documents

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

8

Output Type

Relay

For Use With

Zelio Logic Modules

Supply Voltage

24 V dc

Input Type

Discrete

Number of Outputs

6

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Depth

59.5mm

Length

110mm

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

110 x 72 x 59.5 mm

Standards Met

CSA, UL

Width

72mm

Distrelec Product Id

30237527

Country of Origin

France

Product details

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:

Stock information temporarily unavailable.

₪ 851.80

₪ 851.80 Each (ex VAT)

₪ 996.61

₪ 996.61 Each (inc. VAT)

Schneider Electric Zelio Logic Series I/O module for Use with Zelio Logic Modules, 24 V dc Supply, Relay Output,

₪ 851.80

₪ 851.80 Each (ex VAT)

₪ 996.61

₪ 996.61 Each (inc. VAT)

Schneider Electric Zelio Logic Series I/O module for Use with Zelio Logic Modules, 24 V dc Supply, Relay Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

8

Output Type

Relay

For Use With

Zelio Logic Modules

Supply Voltage

24 V dc

Input Type

Discrete

Number of Outputs

6

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Depth

59.5mm

Length

110mm

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

110 x 72 x 59.5 mm

Standards Met

CSA, UL

Width

72mm

Distrelec Product Id

30237527

Country of Origin

France

Product details

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info: