Schneider Electric Plug In Power Relay, 24V dc Coil, 10A Switching Current, SPDT

Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
13mm
Coil Resistance
1100Ω
Coil Power
530mW
Better World Product (Find out more)
Yes
Height
37.1mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Better World Verification
Green Premium
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
Harmony Relay RXG
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Depth
30.6mm
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
300 W
Application
Interface
Country of Origin
China
Product details
Zelio RXG Interface Relays
The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.
The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
₪ 35.28
₪ 35.28 Each (ex VAT)
₪ 41.28
₪ 41.28 Each (inc. VAT)
1
₪ 35.28
₪ 35.28 Each (ex VAT)
₪ 41.28
₪ 41.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 35.28 |
5 - 9 | ₪ 34.77 |
10+ | ₪ 33.82 |
Technical documents
Specifications
Brand
Schneider ElectricCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Length
13mm
Coil Resistance
1100Ω
Coil Power
530mW
Better World Product (Find out more)
Yes
Height
37.1mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Better World Verification
Green Premium
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
Harmony Relay RXG
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Depth
30.6mm
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
300 W
Application
Interface
Country of Origin
China
Product details
Zelio RXG Interface Relays
The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.
The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.