Schneider Electric Plug In Power Relay, 230V ac Coil, 10A Switching Current, 3PDT

RS Stock No.: 220-5151Brand: Schneider ElectricManufacturers Part No.: RUMC31P7
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

230V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Coil Resistance

6800Ω

Better World Product (Find out more)

Yes

Series

Harmony Relay RUM

Isolation Coil To Contact

4kV

Better World Verification

Green Premium

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schneider Electric Plug In Power Relay, 230V ac Coil, 10A Switching Current, 3PDT

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schneider Electric Plug In Power Relay, 230V ac Coil, 10A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Coil Voltage

230V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Coil Resistance

6800Ω

Better World Product (Find out more)

Yes

Series

Harmony Relay RUM

Isolation Coil To Contact

4kV

Better World Verification

Green Premium

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more