Technical documents
Specifications
Brand
Schneider ElectricContact Configuration
SPDT
Mounting Type
DIN Rail
Series
Zelio Interface Relay
Accessory Type
Socket
For Use With
RSL Relay
Country of Origin
China
Product details
RSL Slim Interface Relays
RSL slim interface relays offer compact size in a modular design: their slim width (6 mm) saves valuable space when mounting on a DIN rail at the back of an enclosure.
RSL are available in two versions:
Pre-assembled range (a single catalog number for a standard relay mounted on a socket
Individual relays and sockets (provided separately according to the requirements of the application)
₪ 830.25
₪ 83.025 Each (In a Pack of 10) (ex VAT)
₪ 971.39
₪ 97.139 Each (In a Pack of 10) (inc. VAT)
10
₪ 830.25
₪ 83.025 Each (In a Pack of 10) (ex VAT)
₪ 971.39
₪ 97.139 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | ₪ 83.025 | ₪ 830.25 |
50 - 90 | ₪ 81.735 | ₪ 817.35 |
100+ | ₪ 78.585 | ₪ 785.85 |
Technical documents
Specifications
Brand
Schneider ElectricContact Configuration
SPDT
Mounting Type
DIN Rail
Series
Zelio Interface Relay
Accessory Type
Socket
For Use With
RSL Relay
Country of Origin
China
Product details
RSL Slim Interface Relays
RSL slim interface relays offer compact size in a modular design: their slim width (6 mm) saves valuable space when mounting on a DIN rail at the back of an enclosure.
RSL are available in two versions:
Pre-assembled range (a single catalog number for a standard relay mounted on a socket
Individual relays and sockets (provided separately according to the requirements of the application)