Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 → 1s,

RS Stock No.: 897-6716Brand: Schneider ElectricManufacturers Part No.: RE22R1MAMRDistrelec Article No.: 30302783
brand-logo
View all in Timer Relays

Technical documents

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Switch Configuration

SPCO

Terminal Type

Screw

Power Supply

External

Width

90mm

Minimum Voltage

24V ac/dc

Better World Product (Find out more)

Yes

Length

22.9mm

Better World Verification

Green Premium

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Current

10mA

Depth

79.5mm

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

Indonesia

Product details

On-Delay Timers- RE22 Series

22.5 mm profile width
Screw terminals connection
Operating voltage of 24 → 240 V ac
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Operating temperature of -20 → 60 °C
Self-extinguishing housing
Ingress protection of IP50 (front face), IP40 (housing) and IP20 (terminal block)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 763.08

₪ 763.08 Each (ex VAT)

₪ 892.80

₪ 892.80 Each (inc. VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 → 1s,

₪ 763.08

₪ 763.08 Each (ex VAT)

₪ 892.80

₪ 892.80 Each (inc. VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 → 1s,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 763.08
5 - 9₪ 736.18
10+₪ 708.12
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Switch Configuration

SPCO

Terminal Type

Screw

Power Supply

External

Width

90mm

Minimum Voltage

24V ac/dc

Better World Product (Find out more)

Yes

Length

22.9mm

Better World Verification

Green Premium

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Current

10mA

Depth

79.5mm

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

Indonesia

Product details

On-Delay Timers- RE22 Series

22.5 mm profile width
Screw terminals connection
Operating voltage of 24 → 240 V ac
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Operating temperature of -20 → 60 °C
Self-extinguishing housing
Ingress protection of IP50 (front face), IP40 (housing) and IP20 (terminal block)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more