Schneider Electric QO106B10RCB RCCB, 6A, 1 Pole, Type B, 240V

RS Stock No.: 244-928Brand: Schneider ElectricManufacturers Part No.: QO106B10RCBO30F
brand-logo
View all in RCCBs

Technical documents

Specifications

Circuit Breaker Type

RCCB

Current Rating

6A

Number of Poles

1

Range

Acti9

Tripping Characteristics

Type B

Voltage Rating

240V

Series

QO106B10RCB

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Schneider Electric QO106B10RCB RCCB, 6A, 1 Pole, Type B, 240V

P.O.A.

Schneider Electric QO106B10RCB RCCB, 6A, 1 Pole, Type B, 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Circuit Breaker Type

RCCB

Current Rating

6A

Number of Poles

1

Range

Acti9

Tripping Characteristics

Type B

Voltage Rating

240V

Series

QO106B10RCB

Country of Origin

Thailand