Schneider Electric Enclosure Cooling Unit, 1000W, 440V ac

RS Stock No.: 211-2737Brand: Schneider ElectricManufacturers Part No.: NSYCU1K2P4
brand-logo
View all in Cooling Units

Technical documents

Specifications

Maximum Cooling Power

1000W

Noise Level

65dB

Input Power Rating

590W

Supply Voltage

440V ac

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Enclosure Cooling Unit, 1000W, 440V ac

P.O.A.

Schneider Electric Enclosure Cooling Unit, 1000W, 440V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Cooling Power

1000W

Noise Level

65dB

Input Power Rating

590W

Supply Voltage

440V ac

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more