Technical documents
Specifications
Brand
Schneider ElectricRange
NSX Range
Series
LV
Number of Poles
3
Current Rating
160A
Breaking Capacity at Maximum Voltage Rating
10 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Length
161mm
Width
105mm
Depth
86mm
Circuit Breaker Type
MCCB
Product details
Compact Circuit Breakers
LV series compact circuit breakers.
₪ 3,947.43
₪ 3,947.43 Each (ex VAT)
₪ 4,618.49
₪ 4,618.49 Each (inc. VAT)
1
₪ 3,947.43
₪ 3,947.43 Each (ex VAT)
₪ 4,618.49
₪ 4,618.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricRange
NSX Range
Series
LV
Number of Poles
3
Current Rating
160A
Breaking Capacity at Maximum Voltage Rating
10 kA
Rated AC Voltage
690V
Mounting Style
Fixed
Length
161mm
Width
105mm
Depth
86mm
Circuit Breaker Type
MCCB
Product details
Compact Circuit Breakers
LV series compact circuit breakers.