Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Schneider Electric TeSys D LC2D Reversing Contactor, 3-Pole, 50 A, 1 NO + 1 NC

RS Stock No.: 257-1006Brand: Schneider ElectricManufacturers Part No.: LC2D50AE7
brand-logo
View all in Contactors

Technical documents

Specifications

Number of Poles

3

Contact Current Rating

50 A

Range

Tesys D

Series

LC2D

Function

Reversing

Normal State Configuration

1 NO + 1 NC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys D LC2D Reversing Contactor, 3-Pole, 50 A, 1 NO + 1 NC

P.O.A.

Schneider Electric TeSys D LC2D Reversing Contactor, 3-Pole, 50 A, 1 NO + 1 NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Number of Poles

3

Contact Current Rating

50 A

Range

Tesys D

Series

LC2D

Function

Reversing

Normal State Configuration

1 NO + 1 NC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France