Schneider Electric TeSys D LC2D Contactor, 110 V Coil, 3-Pole, 25 A, 11 kW, 3NO, 690 V ac

RS Stock No.: 220-1294Brand: Schneider ElectricManufacturers Part No.: LC2D25F7
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

110 V

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Range

Tesys D

Series

LC2D

Power Rating

11 kW

Normal State Configuration

3NO

Auxiliary Contact Configuration

2NO + 2NC

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Width

90mm

Length

85mm

Depth

92mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Input Current

25A

Minimum Operating Temperature

-40°C

Load Current

40A

Load Voltage

400V ac

Control Voltage

110 V ac

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Schneider Electric TeSys D LC2D Contactor, 110 V Coil, 3-Pole, 25 A, 11 kW, 3NO, 690 V ac

P.O.A.

Schneider Electric TeSys D LC2D Contactor, 110 V Coil, 3-Pole, 25 A, 11 kW, 3NO, 690 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Coil Voltage

110 V

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Range

Tesys D

Series

LC2D

Power Rating

11 kW

Normal State Configuration

3NO

Auxiliary Contact Configuration

2NO + 2NC

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Width

90mm

Length

85mm

Depth

92mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Input Current

25A

Minimum Operating Temperature

-40°C

Load Current

40A

Load Voltage

400V ac

Control Voltage

110 V ac

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more