Schneider Electric TeSys D LC2D Contactor, 24 V dc Coil, 3-Pole, 25 A, 11 kW, 3NO, 690 V ac

RS Stock No.: 609-0419Brand: Schneider ElectricManufacturers Part No.: LC2D25BD
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Range

Tesys D

Series

LC2D

Power Rating

11 kW

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

85mm

Width

90mm

Depth

101mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Product details

Schneider Electric LC2D TeSys D Reversing Contactors

TeSys D reversing Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The LC2D series is preassembled with reversing power busbar and has been designed for motor control or resistive load applications. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Pre-installed interlock
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Easily installed accessories
• Flexible control circuit to suit a wide range of applications

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What is a reversing contactor?

A reversing contactor is an assembly of two of standard contactors, with a mechanical and electrical interlock connecting them. The interlocks allow only one contactor to be closed (giving power supply to the motor) at any time.

Is the TeSys D range a double break pole type contactor?

Yes the Tesys D range uses linear translation movement that provides double breaking of the poles.

Approvals

EN 60947, VDE 0660

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 3,039.40

₪ 3,039.40 Each (ex VAT)

₪ 3,556.10

₪ 3,556.10 Each (inc. VAT)

Schneider Electric TeSys D LC2D Contactor, 24 V dc Coil, 3-Pole, 25 A, 11 kW, 3NO, 690 V ac

₪ 3,039.40

₪ 3,039.40 Each (ex VAT)

₪ 3,556.10

₪ 3,556.10 Each (inc. VAT)

Schneider Electric TeSys D LC2D Contactor, 24 V dc Coil, 3-Pole, 25 A, 11 kW, 3NO, 690 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Range

Tesys D

Series

LC2D

Power Rating

11 kW

Function

Reversing

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

85mm

Width

90mm

Depth

101mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Product details

Schneider Electric LC2D TeSys D Reversing Contactors

TeSys D reversing Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The LC2D series is preassembled with reversing power busbar and has been designed for motor control or resistive load applications. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Pre-installed interlock
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Easily installed accessories
• Flexible control circuit to suit a wide range of applications

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What is a reversing contactor?

A reversing contactor is an assembly of two of standard contactors, with a mechanical and electrical interlock connecting them. The interlocks allow only one contactor to be closed (giving power supply to the motor) at any time.

Is the TeSys D range a double break pole type contactor?

Yes the Tesys D range uses linear translation movement that provides double breaking of the poles.

Approvals

EN 60947, VDE 0660

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more