Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Schneider Electric TeSys D LC1D Contactor, 4-Pole, 65 A, 37 kW, 1 NO + 1 NC

RS Stock No.: 257-0785Brand: Schneider ElectricManufacturers Part No.: LC1D65A6EHE
brand-logo
View all in Contactors

Technical documents

Specifications

Number of Poles

4

Contact Current Rating

65 A

Range

Tesys D

Series

LC1D

Power Rating

37 kW

Function

Changeover Contactor

Normal State Configuration

1 NO + 1 NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Lugs Ring

Length

122mm

Width

55mm

Depth

120mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

'+60°C

Mounting Style

Plate

Minimum Operating Temperature

-40°C

Input Current

80A

Pole and Throw Configuration

3P

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys D LC1D Contactor, 4-Pole, 65 A, 37 kW, 1 NO + 1 NC

P.O.A.

Schneider Electric TeSys D LC1D Contactor, 4-Pole, 65 A, 37 kW, 1 NO + 1 NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number of Poles

4

Contact Current Rating

65 A

Range

Tesys D

Series

LC1D

Power Rating

37 kW

Function

Changeover Contactor

Normal State Configuration

1 NO + 1 NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Lugs Ring

Length

122mm

Width

55mm

Depth

120mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

'+60°C

Mounting Style

Plate

Minimum Operating Temperature

-40°C

Input Current

80A

Pole and Throw Configuration

3P

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more