Schneider Electric Busbar Feed Unit, 860mm, 400A, KSA40 Series

RS Stock No.: 207-296Brand: Schneider ElectricManufacturers Part No.: KSA400ABGD5
brand-logo
View all in Home

Technical documents

Specifications

Series

KSA40

Product Type

Busbar Feed Unit

Length

860mm

Operating Voltage

690V

Rated Current

400A

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Busbar Feed Unit, 860mm, 400A, KSA40 Series

P.O.A.

Schneider Electric Busbar Feed Unit, 860mm, 400A, KSA40 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

KSA40

Product Type

Busbar Feed Unit

Length

860mm

Operating Voltage

690V

Rated Current

400A

Country of Origin

France