Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Schneider Electric Push Button Lamp for Use with Series XACA / XACB / XACM and XY2C

RS Stock No.: 610-0768Brand: Schneider ElectricManufacturers Part No.: DL1CE048
brand-logo
View all in Push Button Lamps & LEDs

Technical documents

Specifications

Accessory Type

Incandescent Lamp

For Use With

Series XACA / XACB / XACM and XY2C

Country of Origin

France

Product details

XB5 Series Luminous Blocks

Direct power light block for BA 9s lamp (not supplied).
The colour is indicated on the screw cap.
Lamps to be ordered separately.

Approvals

UL, CSA, IEC, CE, JIS, NEMA

You may be interested in
Orbitec BA9s Indicator Light, Clear, 48 V, 40 mA, 1000h
₪ 12.618Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

₪ 37.20

₪ 37.20 Each (ex VAT)

₪ 43.52

₪ 43.52 Each (inc. VAT)

Schneider Electric Push Button Lamp for Use with Series XACA / XACB / XACM and XY2C

₪ 37.20

₪ 37.20 Each (ex VAT)

₪ 43.52

₪ 43.52 Each (inc. VAT)

Schneider Electric Push Button Lamp for Use with Series XACA / XACB / XACM and XY2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 37.20
10 - 14₪ 35.54
15+₪ 34.52
You may be interested in
Orbitec BA9s Indicator Light, Clear, 48 V, 40 mA, 1000h
₪ 12.618Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Accessory Type

Incandescent Lamp

For Use With

Series XACA / XACB / XACM and XY2C

Country of Origin

France

Product details

XB5 Series Luminous Blocks

Direct power light block for BA 9s lamp (not supplied).
The colour is indicated on the screw cap.
Lamps to be ordered separately.

Approvals

UL, CSA, IEC, CE, JIS, NEMA

You may be interested in
Orbitec BA9s Indicator Light, Clear, 48 V, 40 mA, 1000h
₪ 12.618Each (In a Pack of 10) (ex VAT)