Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
230 V
Type
Digital
Number of Channels
1
Units Measured
Days, Hours
Contact Configuration
SPDT
Height
90mm
Depth
66mm
Battery Life
10yr
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Germany
Product details
Schneider Electric Acti 9 IHP - Digital Time Switch
Acti 9 IHP series of digital programmable time switches.
They are used to program automatic operation of heating, lighting and ventilation.
Digital time switch
24 hours / 7 days
Minimum switching time 1 min.
Automatic winter/summer time changeover
Operating hour counters
Absence for holiday function
LCD display
PIN code
Version IHP (stock-no. 841-7737, 896-8579, 896-8581)
- Number of switching: 56
Version IHP+ (stock-no. 896-8588, 896-8585, 896-8594)
- Number of switching: 84
- Pulse programming
- External input for override
Relay output
IP20B protection
DIN rail mounting
₪ 1,765.44
₪ 1,765.44 Each (ex VAT)
₪ 2,065.56
₪ 2,065.56 Each (inc. VAT)
1
₪ 1,765.44
₪ 1,765.44 Each (ex VAT)
₪ 2,065.56
₪ 2,065.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSupply Voltage
230 V
Type
Digital
Number of Channels
1
Units Measured
Days, Hours
Contact Configuration
SPDT
Height
90mm
Depth
66mm
Battery Life
10yr
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Germany
Product details
Schneider Electric Acti 9 IHP - Digital Time Switch
Acti 9 IHP series of digital programmable time switches.
They are used to program automatic operation of heating, lighting and ventilation.
Digital time switch
24 hours / 7 days
Minimum switching time 1 min.
Automatic winter/summer time changeover
Operating hour counters
Absence for holiday function
LCD display
PIN code
Version IHP (stock-no. 841-7737, 896-8579, 896-8581)
- Number of switching: 56
Version IHP+ (stock-no. 896-8588, 896-8585, 896-8594)
- Number of switching: 84
- Pulse programming
- External input for override
Relay output
IP20B protection
DIN rail mounting