Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Schneider Electric, ComPacT MCCB 4P 200A, Fixed Mount

RS Stock No.: 260-7900Brand: Schneider ElectricManufacturers Part No.: C25F4TM200D1
brand-logo
View all in MCCBs

Technical documents

Specifications

Range

Compact

Series

NSX200

Number of Poles

4

Current Rating

200A

Mounting Style

Fixed

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric, ComPacT MCCB 4P 200A, Fixed Mount

P.O.A.

Schneider Electric, ComPacT MCCB 4P 200A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Range

Compact

Series

NSX200

Number of Poles

4

Current Rating

200A

Mounting Style

Fixed

Country of Origin

France