Technical documents
Specifications
Brand
Schneider ElectricProduct Type
Extension Socket
Cable Length
2m
Number of Sockets
8
Corded
Yes
Socket Type
Type G - British
Voltage Rating
240 V ac
Current Rating Unwound
13A
Switchable
Yes
Power Indicator
Yes
Product details
Double Pole Mains Switch
16A double pole illuminated
Power Distribution
Stock information temporarily unavailable.
₪ 753.93
₪ 753.93 Each (ex VAT)
₪ 882.10
₪ 882.10 Each (inc. VAT)
Schneider Electric 2m 8 Socket Type G - British Extension Lead, 240 V ac
1
₪ 753.93
₪ 753.93 Each (ex VAT)
₪ 882.10
₪ 882.10 Each (inc. VAT)
Schneider Electric 2m 8 Socket Type G - British Extension Lead, 240 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | ₪ 753.93 |
6+ | ₪ 722.26 |
Technical documents
Specifications
Brand
Schneider ElectricProduct Type
Extension Socket
Cable Length
2m
Number of Sockets
8
Corded
Yes
Socket Type
Type G - British
Voltage Rating
240 V ac
Current Rating Unwound
13A
Switchable
Yes
Power Indicator
Yes
Product details
Double Pole Mains Switch
16A double pole illuminated