Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Inverter Drive, 55 kW, 1 Phase, 400 V ac, 175 A, ALTIVAR 61 Series

RS Stock No.: 823-0290Brand: Schneider ElectricManufacturers Part No.: ATV61HD55N4
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

55 kW

Phase

1

Supply Voltage

400 V ac

Current Rating

175 A

For Use With

Asynchronous Motors

Series

ALTIVAR 61

Control Panel

Yes

Overall Depth

290mm

Overall Length

320mm

Overall Width

630mm

Country of Origin

Morocco

Product details

Altivar ATV61 - IP20 Fan and Pump Drives

The ATV61 Variable torque drives family for pump and fan applications provides performance and power up to 30kW in both IP20 enclosure complete with integrated Class A EMC filter.

Energy torque mode – enabling enhanced energy saving
Built in energy saving torque algorithm for pump and fan applications
Safe “power removal” input, for safe shut down
Eco design and future proofed with both RoHS and WEEE compliance
Equipped with an integrated 7-segment display terminal

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Inverter Drive, 55 kW, 1 Phase, 400 V ac, 175 A, ALTIVAR 61 Series

P.O.A.

Schneider Electric Inverter Drive, 55 kW, 1 Phase, 400 V ac, 175 A, ALTIVAR 61 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

55 kW

Phase

1

Supply Voltage

400 V ac

Current Rating

175 A

For Use With

Asynchronous Motors

Series

ALTIVAR 61

Control Panel

Yes

Overall Depth

290mm

Overall Length

320mm

Overall Width

630mm

Country of Origin

Morocco

Product details

Altivar ATV61 - IP20 Fan and Pump Drives

The ATV61 Variable torque drives family for pump and fan applications provides performance and power up to 30kW in both IP20 enclosure complete with integrated Class A EMC filter.

Energy torque mode – enabling enhanced energy saving
Built in energy saving torque algorithm for pump and fan applications
Safe “power removal” input, for safe shut down
Eco design and future proofed with both RoHS and WEEE compliance
Equipped with an integrated 7-segment display terminal