Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Variable Speed Drive, 1.1 kW, 3 Phase, 240 V, 7.2 A, 8.2 A, Altivar Machine ATV320 Series

RS Stock No.: 220-8678Brand: Schneider ElectricManufacturers Part No.: ATV320U11M3C
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

1.1 kW

Phase

3

Supply Voltage

240 V

Current Rating

7.2 A, 8.2 A

For Use With

AC Motors

Series

Altivar Machine ATV320

Field Bus Communication Type

CANopen, Modbus serial

IP Rating

IP20

STO

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Variable Speed Drive, 1.1 kW, 3 Phase, 240 V, 7.2 A, 8.2 A, Altivar Machine ATV320 Series

P.O.A.

Schneider Electric Variable Speed Drive, 1.1 kW, 3 Phase, 240 V, 7.2 A, 8.2 A, Altivar Machine ATV320 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Power Rating

1.1 kW

Phase

3

Supply Voltage

240 V

Current Rating

7.2 A, 8.2 A

For Use With

AC Motors

Series

Altivar Machine ATV320

Field Bus Communication Type

CANopen, Modbus serial

IP Rating

IP20

STO

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more