Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric ALB Series Blue, White ABS, PC Junction Box, IP20, 49 x 71 x 71mm

RS Stock No.: 275-8756Brand: Schneider ElectricManufacturers Part No.: ALB71837
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Dimensions L x W x H

49 x 71 x 71mm

Dimensions (L x W x H)

49 x 71 x 71mm

Material

ABS, PC

Length

49mm

Width

71mm

Height

71mm

IP Rating

IP20

Colour

Blue, White

Series

ALB

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Schneider Electric ALB Series Blue, White ABS, PC Junction Box, IP20, 49 x 71 x 71mm

P.O.A.

Schneider Electric ALB Series Blue, White ABS, PC Junction Box, IP20, 49 x 71 x 71mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Dimensions L x W x H

49 x 71 x 71mm

Dimensions (L x W x H)

49 x 71 x 71mm

Material

ABS, PC

Length

49mm

Width

71mm

Height

71mm

IP Rating

IP20

Colour

Blue, White

Series

ALB

Country of Origin

Poland