Schneider Electric 100VA 1 Output Chassis Mounting Transformer, 24V ac

RS Stock No.: 608-6426Brand: Schneider ElectricManufacturers Part No.: ABL6TS10B
brand-logo

Technical documents

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

24V ac

Power Rating

100VA

Number of Outputs

1

Mounting Type

Chassis

Length

85mm

Width

85mm

Depth

94mm

Dimensions

86 x 85 x 94mm

Weight

2kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Czech Republic

Product details

ABL 6TS safety transformers

Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.

Standards

  IEC 61558-2-6 , EN61558-2-6

Stock information temporarily unavailable.

₪ 612.69

₪ 612.69 Each (ex VAT)

₪ 716.85

₪ 716.85 Each (inc. VAT)

Schneider Electric 100VA 1 Output Chassis Mounting Transformer, 24V ac

₪ 612.69

₪ 612.69 Each (ex VAT)

₪ 716.85

₪ 716.85 Each (inc. VAT)

Schneider Electric 100VA 1 Output Chassis Mounting Transformer, 24V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

24V ac

Power Rating

100VA

Number of Outputs

1

Mounting Type

Chassis

Length

85mm

Width

85mm

Depth

94mm

Dimensions

86 x 85 x 94mm

Weight

2kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Czech Republic

Product details

ABL 6TS safety transformers

Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.

Standards

  IEC 61558-2-6 , EN61558-2-6