Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
2
Current Rating
6A
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
Acti 9
Series
iC60L
Circuit Breaker Type
MCB
Length
85mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
78.5mm
Model Number
A9F94206
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Tripping Mechanism
Thermal-Magnetic
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
2
Current Rating
6A
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
Acti 9
Series
iC60L
Circuit Breaker Type
MCB
Length
85mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
78.5mm
Model Number
A9F94206
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Tripping Mechanism
Thermal-Magnetic
Country of Origin
France