Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Schneider Electric Acti 9 IC60L MCB, 3P, 32A Curve B, 400V AC, 180V DC, 20 kA, 15 kA Breaking Capacity

RS Stock No.: 212-0133Brand: Schneider ElectricManufacturers Part No.: A9F93332
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Rated DC Voltage

180V

Breaking Capacity at Maximum Voltage Rating

20 kA, 15 kA

Range

Acti 9

Series

iC60L

Circuit Breaker Type

MCB

Length

85mm

Width

54mm

Mounting Style

DIN Rail Mount

Depth

78.5mm

Model Number

Acti 9 iC60

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Acti 9 IC60L MCB, 3P, 32A Curve B, 400V AC, 180V DC, 20 kA, 15 kA Breaking Capacity

P.O.A.

Schneider Electric Acti 9 IC60L MCB, 3P, 32A Curve B, 400V AC, 180V DC, 20 kA, 15 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

400V

Rated DC Voltage

180V

Breaking Capacity at Maximum Voltage Rating

20 kA, 15 kA

Range

Acti 9

Series

iC60L

Circuit Breaker Type

MCB

Length

85mm

Width

54mm

Mounting Style

DIN Rail Mount

Depth

78.5mm

Model Number

Acti 9 iC60

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more