Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Schneider Electric Acti9 A9F7 MCB, 4P, 50A Curve B, 500V AC, 6000 A Breaking Capacity

RS Stock No.: 429-208Brand: Schneider ElectricManufacturers Part No.: A9F76450
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

4

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

6000 A

Range

Acti9

Series

A9F7

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Acti9 A9F7 MCB, 4P, 50A Curve B, 500V AC, 6000 A Breaking Capacity

P.O.A.

Schneider Electric Acti9 A9F7 MCB, 4P, 50A Curve B, 500V AC, 6000 A Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Poles

4

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

6000 A

Range

Acti9

Series

A9F7

Country of Origin

France