Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
4
Current Rating
32A
Rated AC Voltage
440V
Rated DC Voltage
250V
Breaking Capacity at Maximum Voltage Rating
6000 A
Range
Acti9
Series
A9F76
Circuit Breaker Type
MCB
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Acti9 A9F76 MCB, 4P, 32A, 440V AC, 250V DC, 6000 A Breaking Capacity
1
P.O.A.
Schneider Electric Acti9 A9F76 MCB, 4P, 32A, 440V AC, 250V DC, 6000 A Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
4
Current Rating
32A
Rated AC Voltage
440V
Rated DC Voltage
250V
Breaking Capacity at Maximum Voltage Rating
6000 A
Range
Acti9
Series
A9F76
Circuit Breaker Type
MCB
Country of Origin
France