Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Schneider Electric Selector Switch - 3 Positions

RS Stock No.: 776-3812Brand: Schneider ElectricManufacturers Part No.: A9E15120
brand-logo
View all in Selector Switches

Technical documents

Specifications

Number of Positions

3

Maximum Current

10A

Country of Origin

Austria

Product details

Acti9 iCM Rotary Switches

Rotary handle
Maximum operating voltage: 440 V 50/60 Hz
Nominal thermal current: 10 A
Operating temperature: -20°C to +55°C
Mechanical durability: 1 000 000 switching operations

Schneider Electric Acti9 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,299.58

₪ 1,299.58 Each (ex VAT)

₪ 1,520.51

₪ 1,520.51 Each (inc. VAT)

Schneider Electric Selector Switch - 3 Positions

₪ 1,299.58

₪ 1,299.58 Each (ex VAT)

₪ 1,520.51

₪ 1,520.51 Each (inc. VAT)

Schneider Electric Selector Switch - 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number of Positions

3

Maximum Current

10A

Country of Origin

Austria

Product details

Acti9 iCM Rotary Switches

Rotary handle
Maximum operating voltage: 440 V 50/60 Hz
Nominal thermal current: 10 A
Operating temperature: -20°C to +55°C
Mechanical durability: 1 000 000 switching operations

Schneider Electric Acti9 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more