Schneider Electric RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Acti9 Range

RS Stock No.: 201-2260Brand: Schneider ElectricManufacturers Part No.: A9DE3616Distrelec Article No.: 30397026
brand-logo
View all in RCBOs

Technical documents

Specifications

Current Rating

16A

Number of Poles

1P+N

Trip Sensitivity

30mA

Range

Acti9

Circuit Breaker Type

RCBO

Series

Acti9 iCV40

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

Type AC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Overall Width

73mm

Overall Depth

85mm

Tripping Mechanism

Thermal-Magnetic

Breaking Capacity at Maximum Voltage Rating

6 kA

Overall Dimensions

36 x 73 x 85mm

Overall Length

36mm

Distrelec Product Id

30397026

Country of Origin

Spain

You may be interested in
Schneider Electric
₪ 1,767.24Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Schneider Electric RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Acti9 Range

P.O.A.

Schneider Electric RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Acti9 Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in
Schneider Electric
₪ 1,767.24Each (ex VAT)

Technical documents

Specifications

Current Rating

16A

Number of Poles

1P+N

Trip Sensitivity

30mA

Range

Acti9

Circuit Breaker Type

RCBO

Series

Acti9 iCV40

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

Type AC

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Overall Width

73mm

Overall Depth

85mm

Tripping Mechanism

Thermal-Magnetic

Breaking Capacity at Maximum Voltage Rating

6 kA

Overall Dimensions

36 x 73 x 85mm

Overall Length

36mm

Distrelec Product Id

30397026

Country of Origin

Spain

You may be interested in
Schneider Electric
₪ 1,767.24Each (ex VAT)