Technical documents
Specifications
Brand
Schneider ElectricCircuit Breaker Type
RCBO
Current Rating
32A
Number of Poles
4
Range
Acti9
Trip Sensitivity
300mA
Tripping Characteristics
Type C
Voltage Rating
380 → 415V ac
Series
iC60
Country of Origin
Portugal
Stock information temporarily unavailable.
P.O.A.
Schneider Electric iC60 RCCB, 32A, 4 Pole, 300mA, Type C, 380 → 415V ac
1
P.O.A.
Schneider Electric iC60 RCCB, 32A, 4 Pole, 300mA, Type C, 380 → 415V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricCircuit Breaker Type
RCBO
Current Rating
32A
Number of Poles
4
Range
Acti9
Trip Sensitivity
300mA
Tripping Characteristics
Type C
Voltage Rating
380 → 415V ac
Series
iC60
Country of Origin
Portugal