Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
2
Current Rating
10A
Tripping Characteristics
Type B
Rated AC Voltage
230V
Rated DC Voltage
24V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Acti9
Series
Reflex iC60
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Acti9 Reflex iC60 MCB, 2P, 10A Curve B, 230V AC, 24V DC, 10 KA Breaking Capacity
1
P.O.A.
Schneider Electric Acti9 Reflex iC60 MCB, 2P, 10A Curve B, 230V AC, 24V DC, 10 KA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
2
Current Rating
10A
Tripping Characteristics
Type B
Rated AC Voltage
230V
Rated DC Voltage
24V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Acti9
Series
Reflex iC60
Country of Origin
Spain