Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head, 30mm Cutout

RS Stock No.: 746-4489Brand: Schneider ElectricManufacturers Part No.: 9001KS11B
brand-logo
View all in Selector Switch Heads

Technical documents

Specifications

Number of Positions

2

Cutout Diameter

30mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

Harmony 9001K

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Selector Switches

2 or 3 position selector switches
Non-Illuminated
Metal (base and ring nut)
Standard handle, long handle and versions wihout a handle available
Standard and long handles are plastic
All types require contact blocks

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14

Stock information temporarily unavailable.

₪ 263.18

₪ 263.18 Each (ex VAT)

₪ 307.92

₪ 307.92 Each (inc. VAT)

Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head, 30mm Cutout

₪ 263.18

₪ 263.18 Each (ex VAT)

₪ 307.92

₪ 307.92 Each (inc. VAT)

Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head, 30mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Number of Positions

2

Cutout Diameter

30mm

Actuator Type

Standard Handle

Switch Actuation

Latching

Series

Harmony 9001K

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

Selector Switches

2 or 3 position selector switches
Non-Illuminated
Metal (base and ring nut)
Standard handle, long handle and versions wihout a handle available
Standard and long handles are plastic
All types require contact blocks

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14