Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Angle Box, Conduit Fitting, 25mm Nominal Size, uPVC, White

RS Stock No.: 599-320Brand: Schneider ElectricManufacturers Part No.: 25CJB4W
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Nominal Size

25mm

Fitting Type

Angle Box

Material

uPVC

Colour

White

Series

25CJB

Product details

Circular Boxes & Lids

Circular Boxes in a variety of configurations manufactured from PVC to comply with BS4607
Push fit conduit entry ensures a tight reliable fit
Lids available separately; white, stock no. 600-521; black, stock no. 601-805
Two brass M4 inserts are fitted (F.C. 50·8) for lid fixing
For suitable lid screws see stock no. 482-8650 typically
Using PVC adhesive stock no. 600-442, will give a strong permanent welded joint

Stock information temporarily unavailable.

₪ 155.55

₪ 15.555 Each (In a Pack of 10) (ex VAT)

₪ 181.99

₪ 18.199 Each (In a Pack of 10) (inc. VAT)

Schneider Electric Angle Box, Conduit Fitting, 25mm Nominal Size, uPVC, White

₪ 155.55

₪ 15.555 Each (In a Pack of 10) (ex VAT)

₪ 181.99

₪ 18.199 Each (In a Pack of 10) (inc. VAT)

Schneider Electric Angle Box, Conduit Fitting, 25mm Nominal Size, uPVC, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90₪ 15.555₪ 155.55
100 - 490₪ 15.045₪ 150.45
500+₪ 14.49₪ 144.90

Technical documents

Specifications

Nominal Size

25mm

Fitting Type

Angle Box

Material

uPVC

Colour

White

Series

25CJB

Product details

Circular Boxes & Lids

Circular Boxes in a variety of configurations manufactured from PVC to comply with BS4607
Push fit conduit entry ensures a tight reliable fit
Lids available separately; white, stock no. 600-521; black, stock no. 601-805
Two brass M4 inserts are fitted (F.C. 50·8) for lid fixing
For suitable lid screws see stock no. 482-8650 typically
Using PVC adhesive stock no. 600-442, will give a strong permanent welded joint