Technical documents
Specifications
Brand
Schneider ElectricMaterial
Polymer
Finish
White
Length
248mm
Width
98mm
Depth
99mm
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Polymer White Adaptable Enclosure Box, 248mm x 98mm x 99mm
1
P.O.A.
Schneider Electric Polymer White Adaptable Enclosure Box, 248mm x 98mm x 99mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricMaterial
Polymer
Finish
White
Length
248mm
Width
98mm
Depth
99mm
Country of Origin
Italy