Schmersal PROTECT SRB SRB 101Exi Emergency Stop Safety Relay, 24V dc, Dual-Channel, 1 Safety Contacts

RS Stock No.: 698-8704Brand: SchmersalManufacturers Part No.: SRB101EXI-1A
brand-logo
View all in Safety Relays

Technical documents

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

1

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Range

PROTECT SRB

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Width

22.5mm

Hazardous Area Certification

ATEX

Depth

121mm

Series

SRB 101Exi

Performance Level

e

Length

100mm

Country of Origin

Germany

Product details

SRB-EXi, ATEX Safety Relays

A new generation of safety relay modules that combine the approved safety technique with the demands of explosion protection. Designed for equipment of the category 2GD. Emergency stop devices and safety door monitors may be used in gas and dust explosive atmosphere. Suitable for emergency stop control devices and guard door monitoring

1 or 2 channel control
Optional cross short monitoring
Current and voltage limitation of input - intrinsically safe
Green LED display

Stock information temporarily unavailable.

₪ 3,402.57

₪ 3,402.57 Each (ex VAT)

₪ 3,981.01

₪ 3,981.01 Each (inc. VAT)

Schmersal PROTECT SRB SRB 101Exi Emergency Stop Safety Relay, 24V dc, Dual-Channel, 1 Safety Contacts

₪ 3,402.57

₪ 3,402.57 Each (ex VAT)

₪ 3,981.01

₪ 3,981.01 Each (inc. VAT)

Schmersal PROTECT SRB SRB 101Exi Emergency Stop Safety Relay, 24V dc, Dual-Channel, 1 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

1

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic & Manual

Range

PROTECT SRB

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Width

22.5mm

Hazardous Area Certification

ATEX

Depth

121mm

Series

SRB 101Exi

Performance Level

e

Length

100mm

Country of Origin

Germany

Product details

SRB-EXi, ATEX Safety Relays

A new generation of safety relay modules that combine the approved safety technique with the demands of explosion protection. Designed for equipment of the category 2GD. Emergency stop devices and safety door monitors may be used in gas and dust explosive atmosphere. Suitable for emergency stop control devices and guard door monitoring

1 or 2 channel control
Optional cross short monitoring
Current and voltage limitation of input - intrinsically safe
Green LED display