Schmersal 440 Series SLC440COM Light Curtain Receiver, 16 Beam(s), 30mm Resolution

RS Stock No.: 146-5843Brand: SchmersalManufacturers Part No.: SLC440COM-R-0330-30
brand-logo
View all in Light Curtains

Technical documents

Specifications

Range

SLC440COM

Series

440

Beam Resolution

30mm

Component Type

Receiver

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

e

PL (EN ISO 13849-1)

e

Number Of Beams

16

Protective Height

330mm

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10000mm

Maximum Response Time

10 ms

Length

33mm

Height

371mm

Supply Voltage

24 V dc

Features

Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool

Width

27.8mm

Terminal Type

5-Pin M12 Connector

Application

Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging

Dimensions

33 x 27.8 x 371 mm

Country of Origin

Germany

Stock information temporarily unavailable.

₪ 3,214.77

₪ 3,214.77 Each (ex VAT)

₪ 3,761.28

₪ 3,761.28 Each (inc. VAT)

Schmersal 440 Series SLC440COM Light Curtain Receiver, 16 Beam(s), 30mm Resolution

₪ 3,214.77

₪ 3,214.77 Each (ex VAT)

₪ 3,761.28

₪ 3,761.28 Each (inc. VAT)

Schmersal 440 Series SLC440COM Light Curtain Receiver, 16 Beam(s), 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Range

SLC440COM

Series

440

Beam Resolution

30mm

Component Type

Receiver

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

e

PL (EN ISO 13849-1)

e

Number Of Beams

16

Protective Height

330mm

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10000mm

Maximum Response Time

10 ms

Length

33mm

Height

371mm

Supply Voltage

24 V dc

Features

Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool

Width

27.8mm

Terminal Type

5-Pin M12 Connector

Application

Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging

Dimensions

33 x 27.8 x 371 mm

Country of Origin

Germany