Technical documents
Specifications
Brand
SchmersalIlluminated
No
Number of Positions
3
Cutout Diameter
22mm
Switch Actuation
Latching
Series
Elan
IP Rating
IP67, IP69K
Angle of Throw
35°
Product details
Selector switch, hygiene-compliant
Selector switch
Suitable for hygiene-compliant applications:
- Food production
- Beverages industry
- Pharmacy/cosmetics
- Tobacco industry
Short or long lever
2 or 3 positions
Please order switching elements separately
Selector switch block
Only for selector switch with long lever
Padlock is not included in delivery
₪ 219.34
₪ 219.34 Each (ex VAT)
₪ 256.63
₪ 256.63 Each (inc. VAT)
1
₪ 219.34
₪ 219.34 Each (ex VAT)
₪ 256.63
₪ 256.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 219.34 |
10 - 14 | ₪ 215.84 |
15+ | ₪ 209.72 |
Technical documents
Specifications
Brand
SchmersalIlluminated
No
Number of Positions
3
Cutout Diameter
22mm
Switch Actuation
Latching
Series
Elan
IP Rating
IP67, IP69K
Angle of Throw
35°
Product details
Selector switch, hygiene-compliant
Selector switch
Suitable for hygiene-compliant applications:
- Food production
- Beverages industry
- Pharmacy/cosmetics
- Tobacco industry
Short or long lever
2 or 3 positions
Please order switching elements separately
Selector switch block
Only for selector switch with long lever
Padlock is not included in delivery