Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Schmersal Emergency Stop Push Button, Panel Mount, 22.3mm Cutout, SPDT, IP65

RS Stock No.: 698-8773Brand: SchmersalManufacturers Part No.: EX-RDRZ45 rt
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Mounting Type

Panel Mount

Cutout Diameter

22.3mm

Contact Configuration

SPDT

Illuminated

No

IP Rating

IP65

Colour

Red

Voltage Rating

250V

Push Button Material

Plastic

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Schmersal Emergency Stop Push Button, Panel Mount, 22.3mm Cutout, SPDT, IP65

P.O.A.

Schmersal Emergency Stop Push Button, Panel Mount, 22.3mm Cutout, SPDT, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Panel Mount

Cutout Diameter

22.3mm

Contact Configuration

SPDT

Illuminated

No

IP Rating

IP65

Colour

Red

Voltage Rating

250V

Push Button Material

Plastic

Country of Origin

Germany