Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Schmersal AZM 200 Series Solenoid Interlock Switch, Power to Lock, 24V dc

RS Stock No.: 880-1775Brand: SchmersalManufacturers Part No.: AZM 200SK-T-1P2PWA
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V dc

Series

AZM 200

Actuator Included

No

Safety Contacts

2 PNP

Conduit Entry

M12

Auxiliary Contacts

1 PNP

Housing Material

Plastic

IP Rating

IP67

Depth

50mm

Width

220mm

Length

40mm

Country of Origin

Germany

Product details

Schmersal AZM200 Solenoid Interlock Switch

Solenoid interlocks demand accurate alignment of actuator and device, the patented AZM 200 solenoid interlock from Schmersal eliminates this problem due to newly developed sensor technology. The actuator and interlock can now have an offset of ± 5 mm and the actuator still engages the interlock. This simplifies the mounting and reduces regular maintenance and adjustment of the safety guard. As an additional installation feature, the AZM 200 has two slotted mounting holes, enabling a quick and smooth mounting on aluminium profiles or steel frames using just two screws. The slim, symmetrical design is ideally suited for installation on current profiles with a minimum width of 40 mm.
Three LED's indicate the operating state. Therefore, the operator always knows whether the door is released for unlatching. This interlock offers enormous advantages particularly for fences around hazardous areas with walk-in access. Due to the one-hand operation of the emergency handle, the hazardous area can be left quickly and safely, even during a power failure.
The AZM 200 increases machine availability through the integrated modern electronics. This is because intelligent diagnosis provides fast trouble-shooting. A fault does not lead to an immediate machine switch-off, the fault is first signalled so that the machine can be progressively shut down in a controlled manner.
The AZM 200 can even be wired in series with other AZM 200 solenoid interlocks and also with the Schmersal safety sensor CSS 180. This feature considerably reduces the wiring costs and simplifies the set-up of safety circuits.

Thermoplastic enclosure
Guard locking monitored
Electronic contact-free, coded system
Maximum length of the sensor chain 200 m
Self-monitoring series-wiring of 31 sensors
3 LEDs to show operating conditions
Sensor technology permits an offset between actuator and interlock of ± 5 mm vertically and ± 3 mm horizontally
Intelligent diagnosis
Manual release
IP67 to IEC/EN 60529

Actuators and Lockout Tag

Stock no. 880-1794 for sliding guards, left hand
Stock no. 880-1797 for sliding guards, right hand
Stock no. 880-1791 for one-hand emergency exit, left hand
Stock no. 880-1801 for one-hand emergency exit, right hand
Stock no. 880-1804 is a lockout tag

Approvals

TUV, cULus.

Standards

EN ISO 13849-1, IEC 61508, IEC 60947-5-3, EN 60947-5-1.

Stock information temporarily unavailable.

₪ 1,920.06

₪ 1,920.06 Each (ex VAT)

₪ 2,246.47

₪ 2,246.47 Each (inc. VAT)

Schmersal AZM 200 Series Solenoid Interlock Switch, Power to Lock, 24V dc

₪ 1,920.06

₪ 1,920.06 Each (ex VAT)

₪ 2,246.47

₪ 2,246.47 Each (inc. VAT)

Schmersal AZM 200 Series Solenoid Interlock Switch, Power to Lock, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V dc

Series

AZM 200

Actuator Included

No

Safety Contacts

2 PNP

Conduit Entry

M12

Auxiliary Contacts

1 PNP

Housing Material

Plastic

IP Rating

IP67

Depth

50mm

Width

220mm

Length

40mm

Country of Origin

Germany

Product details

Schmersal AZM200 Solenoid Interlock Switch

Solenoid interlocks demand accurate alignment of actuator and device, the patented AZM 200 solenoid interlock from Schmersal eliminates this problem due to newly developed sensor technology. The actuator and interlock can now have an offset of ± 5 mm and the actuator still engages the interlock. This simplifies the mounting and reduces regular maintenance and adjustment of the safety guard. As an additional installation feature, the AZM 200 has two slotted mounting holes, enabling a quick and smooth mounting on aluminium profiles or steel frames using just two screws. The slim, symmetrical design is ideally suited for installation on current profiles with a minimum width of 40 mm.
Three LED's indicate the operating state. Therefore, the operator always knows whether the door is released for unlatching. This interlock offers enormous advantages particularly for fences around hazardous areas with walk-in access. Due to the one-hand operation of the emergency handle, the hazardous area can be left quickly and safely, even during a power failure.
The AZM 200 increases machine availability through the integrated modern electronics. This is because intelligent diagnosis provides fast trouble-shooting. A fault does not lead to an immediate machine switch-off, the fault is first signalled so that the machine can be progressively shut down in a controlled manner.
The AZM 200 can even be wired in series with other AZM 200 solenoid interlocks and also with the Schmersal safety sensor CSS 180. This feature considerably reduces the wiring costs and simplifies the set-up of safety circuits.

Thermoplastic enclosure
Guard locking monitored
Electronic contact-free, coded system
Maximum length of the sensor chain 200 m
Self-monitoring series-wiring of 31 sensors
3 LEDs to show operating conditions
Sensor technology permits an offset between actuator and interlock of ± 5 mm vertically and ± 3 mm horizontally
Intelligent diagnosis
Manual release
IP67 to IEC/EN 60529

Actuators and Lockout Tag

Stock no. 880-1794 for sliding guards, left hand
Stock no. 880-1797 for sliding guards, right hand
Stock no. 880-1791 for one-hand emergency exit, left hand
Stock no. 880-1801 for one-hand emergency exit, right hand
Stock no. 880-1804 is a lockout tag

Approvals

TUV, cULus.

Standards

EN ISO 13849-1, IEC 61508, IEC 60947-5-3, EN 60947-5-1.