Technical documents
Specifications
Brand
SchmersalSupply Voltage
24V ac/dc
Safety Contacts
3
Function
Safety Switch/Interlock
Auxiliary Contacts
1
Reset Method
Automatic
Terminal Type
Screw
Series
AES
Width
22.5mm
Depth
121mm
Length
100mm
Product details
AES 1337, Single Channel
Control category 4 to EN954-1, Stop category 0 to EN60204-1
Classification PDF-M to EN60947-5-3 combined with BNS range of magnetic safety switches
Manual Start function has optional trailing edge
Cross-wire monitoring & feedback circuit
Approvals
BG, UL, CSA
Standards
IEC/EN60204-1, EN60947-5-3, EN954-1, EN1088, BG-GS-ET-14, BG-GS-ET-20
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchmersalSupply Voltage
24V ac/dc
Safety Contacts
3
Function
Safety Switch/Interlock
Auxiliary Contacts
1
Reset Method
Automatic
Terminal Type
Screw
Series
AES
Width
22.5mm
Depth
121mm
Length
100mm
Product details
AES 1337, Single Channel
Control category 4 to EN954-1, Stop category 0 to EN60204-1
Classification PDF-M to EN60947-5-3 combined with BNS range of magnetic safety switches
Manual Start function has optional trailing edge
Cross-wire monitoring & feedback circuit
Approvals
BG, UL, CSA
Standards
IEC/EN60204-1, EN60947-5-3, EN954-1, EN1088, BG-GS-ET-14, BG-GS-ET-20