Schaffner 1A, 250 V ac Male Panel Mount IEC Filter FN9222-1-06, Faston None Fuse

RS Stock No.: 170-5242Brand: SchaffnerManufacturers Part No.: FN9222-1-06
brand-logo
View all in IEC Filters

Technical documents

Specifications

Gender

Male

Number of Fuses

None

Termination Method

Faston

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

C14

Width

48mm

Depth

57.9mm

Height

22.5mm

Product details

FN9222 IEC 950 - Compact High Performance

From Schaffner the FN9222 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. A wide selection on amperage ratings, output connections, mounting possibilities and filters are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.

Excellent performance/size ratio
Frequency DC to 400 Hz
Optional medical versions (B type) according to IEC/EN 60601-1
Snap-in versions (S & S1 type)
Hot inlet versions (HI type)
Optional overvoltage protection (Z type)
Different output connections offering maximum flexibility for assembly

Approvals

UL listed, CSA certified (all types); VDE, SEV, SEMKO (up to 10A max.)

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Stock information temporarily unavailable.

₪ 4,897.80

₪ 40.815 Each (In a Box of 120) (ex VAT)

₪ 5,730.43

₪ 47.754 Each (In a Box of 120) (inc. VAT)

Schaffner 1A, 250 V ac Male Panel Mount IEC Filter FN9222-1-06, Faston None Fuse

₪ 4,897.80

₪ 40.815 Each (In a Box of 120) (ex VAT)

₪ 5,730.43

₪ 47.754 Each (In a Box of 120) (inc. VAT)

Schaffner 1A, 250 V ac Male Panel Mount IEC Filter FN9222-1-06, Faston None Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
120 - 240₪ 40.815₪ 4,897.80
360+₪ 38.19₪ 4,582.80

Technical documents

Specifications

Gender

Male

Number of Fuses

None

Termination Method

Faston

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

C14

Width

48mm

Depth

57.9mm

Height

22.5mm

Product details

FN9222 IEC 950 - Compact High Performance

From Schaffner the FN9222 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. A wide selection on amperage ratings, output connections, mounting possibilities and filters are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.

Excellent performance/size ratio
Frequency DC to 400 Hz
Optional medical versions (B type) according to IEC/EN 60601-1
Snap-in versions (S & S1 type)
Hot inlet versions (HI type)
Optional overvoltage protection (Z type)
Different output connections offering maximum flexibility for assembly

Approvals

UL listed, CSA certified (all types); VDE, SEV, SEMKO (up to 10A max.)

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.