Sauter SAUTER TB Thickness Meter, 100μm - 1000μm, 3 % Accuracy, 0.1 μm Resolution, LCD Display

RS Stock No.: 180-6220Brand: SauterManufacturers Part No.: TB 1000-0.1F
brand-logo
View all in Home

Technical documents

Specifications

Brand

Sauter

Resolution

0.1 μm

Accuracy

3 %

Frequency

50Hz

Display Type

LCD

Dimensions

69 x 32 x 161mm

Battery Type

1.5 V Rechargeable

Kit Contents

Calibration Foils, Type F External Sensor SAUTER ATE 01, Type N External Sensor SAUTER ATE 02

Height

161mm

Length

69mm

Maximum Measurement

1000µm

Width

32mm

Model Number p

SAUTER TB

Weight

260g

Minimum Measurement

100µm

Country of Origin

China

P.O.A.

Sauter SAUTER TB Thickness Meter, 100μm - 1000μm, 3 % Accuracy, 0.1 μm Resolution, LCD Display

P.O.A.

Sauter SAUTER TB Thickness Meter, 100μm - 1000μm, 3 % Accuracy, 0.1 μm Resolution, LCD Display

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sauter

Resolution

0.1 μm

Accuracy

3 %

Frequency

50Hz

Display Type

LCD

Dimensions

69 x 32 x 161mm

Battery Type

1.5 V Rechargeable

Kit Contents

Calibration Foils, Type F External Sensor SAUTER ATE 01, Type N External Sensor SAUTER ATE 02

Height

161mm

Length

69mm

Maximum Measurement

1000µm

Width

32mm

Model Number p

SAUTER TB

Weight

260g

Minimum Measurement

100µm

Country of Origin

China