Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

SAUERMANN. Si-RD3 Handheld Gas Detector for Refrigerants Detection

RS Stock No.: 253-0141Brand: SAUERMANN.Manufacturers Part No.: 27867
brand-logo
View all in Home

Technical documents

Specifications

Gases Detected

Refrigerants

Accuracy

2 %

Response Time

1 s

Application

Environmental

Model Number p

Si-RD3

ATEX Approval

No

Model Number (p)

Si-RD3

Meter Type

Handheld

Display Type

LED

Power Source

Battery

Battery Type

AAA

Weight

295g

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SAUERMANN. Si-RD3 Handheld Gas Detector for Refrigerants Detection

P.O.A.

SAUERMANN. Si-RD3 Handheld Gas Detector for Refrigerants Detection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Gases Detected

Refrigerants

Accuracy

2 %

Response Time

1 s

Application

Environmental

Model Number p

Si-RD3

ATEX Approval

No

Model Number (p)

Si-RD3

Meter Type

Handheld

Display Type

LED

Power Source

Battery

Battery Type

AAA

Weight

295g

Country of Origin

France

You may be interested in