Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SAUERMANN. Combustion Gas Analyser, 2000ppm, +200mbar Max

RS Stock No.: 240-6362Brand: SAUERMANN.Manufacturers Part No.: 27496
brand-logo
View all in Flue Gas Analysers

Technical documents

Specifications

Gases Detected

Carbon Monoxide, Oxygen

Best Carbon Monoxide Accuracy

2000ppm

Maximum Gas Pressure

+200mbar

Carbon Monoxide Resolution

1ppm

Minimum Gas Pressure

-200mbar

Carbon Dioxide Resolution

0.1%

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

SAUERMANN. Combustion Gas Analyser, 2000ppm, +200mbar Max

P.O.A.

SAUERMANN. Combustion Gas Analyser, 2000ppm, +200mbar Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gases Detected

Carbon Monoxide, Oxygen

Best Carbon Monoxide Accuracy

2000ppm

Maximum Gas Pressure

+200mbar

Carbon Monoxide Resolution

1ppm

Minimum Gas Pressure

-200mbar

Carbon Dioxide Resolution

0.1%

Country of Origin

France