Technical documents
Specifications
Brand
Sato PartsNumber Of Ways
2
Current Rating
6A
Termination Method
Screw Down
Fused
No
Material
Phenolic Resin
Voltage Rating
250 V
Pitch
9.45mm
Country of Origin
Japan
Stock information temporarily unavailable.
₪ 37.65
₪ 7.53 Each (In a Pack of 5) (ex VAT)
₪ 44.05
₪ 8.81 Each (In a Pack of 5) (inc. VAT)
Sato Parts Non-Fused Terminal Block, 2-Way, 6A, Screw Down Termination
5
₪ 37.65
₪ 7.53 Each (In a Pack of 5) (ex VAT)
₪ 44.05
₪ 8.81 Each (In a Pack of 5) (inc. VAT)
Sato Parts Non-Fused Terminal Block, 2-Way, 6A, Screw Down Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | ₪ 7.53 | ₪ 37.65 |
50+ | ₪ 7.26 | ₪ 36.30 |
Technical documents
Specifications
Brand
Sato PartsNumber Of Ways
2
Current Rating
6A
Termination Method
Screw Down
Fused
No
Material
Phenolic Resin
Voltage Rating
250 V
Pitch
9.45mm
Country of Origin
Japan